Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. GN1065T4ZG
GN1065T4ZG - 1
GN1065T4ZG - 2
GN1065T4ZG - 3
GN1065T4ZG - 4
Extended1/4
* Images are for reference only
GN1065T4ZG
Attributes
Value
Manufacturer
Grenergy
MFR.Part #
GN1065T4ZG
JLCPCB Part #
C19633388
Package
DFN-3L(5x6)
Description
-55℃~+150℃ 1 N-channel 1.5pF 13.2W 2.2V 3.6A 480mΩ@8V 650V 760pF 9nC DFN-3L(5x6) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerGrenergy
PackageDFN-3L(5x6)
Operating Temperature-55℃~+150℃
Type1 N-channel
Ciss-Input Capacitance760pF
Gate Threshold Voltage (Vgs(th))2.2V
TechnologyE-mode
Gate Charge(Qg)9nC
Reverse Transfer Capacitance (Crss)1.5pF
Current - Continuous Drain(Id)3.6A
Drain to Source Voltage650V
Output Capacitance(Coss)9pF
Pd - Power Dissipation13.2W
RDS(on)480mΩ@8V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. GN1065T4ZG
GN1065T4ZG

* Images are for reference only

GN1065T4ZG

Extended
Manufacturer

Grenergy

MFR.Part #
GN1065T4ZG
JLCPCB Part #
C19633388
Package
DFN-3L(5x6)
Description
-55℃~+150℃ 1 N-channel 1.5pF 13.2W 2.2V 3.6A 480mΩ@8V 650V 760pF 9nC DFN-3L(5x6) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GN1065T4ZG

* Images are for reference only

GN1065T4ZG
Extended
Manufacturer

Grenergy

MFR.Part #
GN1065T4ZG
JLCPCB Part #
C19633388
Package
DFN-3L(5x6)
Description
-55℃~+150℃ 1 N-channel 1.5pF 13.2W 2.2V 3.6A 480mΩ@8V 650V 760pF 9nC DFN-3L(5x6) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GN1065T4ZG Specifications

GN1065T4ZG technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerGrenergy
PackageDFN-3L(5x6)
Operating Temperature-55℃~+150℃
Type1 N-channel
Ciss-Input Capacitance760pF
Gate Threshold Voltage (Vgs(th))2.2V
TechnologyE-mode
Gate Charge(Qg)9nC
Reverse Transfer Capacitance (Crss)1.5pF
Current - Continuous Drain(Id)3.6A
Drain to Source Voltage650V
Output Capacitance(Coss)9pF
Pd - Power Dissipation13.2W
RDS(on)480mΩ@8V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GN1065T4ZG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GN1065T4ZG Schematic Symbol & PCB Footprint

The GN1065T4ZG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.