Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. RC65D160A
RC65D160A - 1
RC65D160A - 2
RC65D160A - 3
RC65D160A - 4
Extended1/4
* Images are for reference only
RC65D160A
Attributes
Value
Manufacturer
RealChip
MFR.Part #
RC65D160A
JLCPCB Part #
C19630736
Package
TO-220F
Description
-55℃~+150℃ 1.4pF 1.9V 160mΩ@10V 16A 239pF 650V 7.2nC 78W N-Channel TO-220F GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerRealChip
PackageTO-220F
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance239pF
Gate Threshold Voltage (Vgs(th))1.9V
Gate Charge(Qg)7.2nC
Current - Continuous Drain(Id)16A
Reverse Transfer Capacitance (Crss)1.4pF
Drain to Source Voltage650V
Pd - Power Dissipation78W
RDS(on)160mΩ@10V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. RC65D160A
RC65D160A

* Images are for reference only

RC65D160A

Extended
Manufacturer

RealChip

MFR.Part #
RC65D160A
JLCPCB Part #
C19630736
Package
TO-220F
Description
-55℃~+150℃ 1.4pF 1.9V 160mΩ@10V 16A 239pF 650V 7.2nC 78W N-Channel TO-220F GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RC65D160A

* Images are for reference only

RC65D160A
Extended
Manufacturer

RealChip

MFR.Part #
RC65D160A
JLCPCB Part #
C19630736
Package
TO-220F
Description
-55℃~+150℃ 1.4pF 1.9V 160mΩ@10V 16A 239pF 650V 7.2nC 78W N-Channel TO-220F GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RC65D160A Specifications

RC65D160A technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerRealChip
PackageTO-220F
Operating Temperature-55℃~+150℃
TypeN-Channel
Ciss-Input Capacitance239pF
Gate Threshold Voltage (Vgs(th))1.9V
Gate Charge(Qg)7.2nC
Current - Continuous Drain(Id)16A
Reverse Transfer Capacitance (Crss)1.4pF
Drain to Source Voltage650V
Pd - Power Dissipation78W
RDS(on)160mΩ@10V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RC65D160A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RC65D160A Schematic Symbol & PCB Footprint

The RC65D160A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.