Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. RC65E300Y
RC65E300Y - 1
RC65E300Y - 2
RC65E300Y - 3
Extended1/3
* Images are for reference only
RC65E300Y
Attributes
Value
Manufacturer
RealChip
MFR.Part #
RC65E300Y
JLCPCB Part #
C18547814
Package
DFN-8L(5x6)
Description
-55℃~+175℃ 0.7pF 1.35nC 18pF 2.5V 300mΩ@6V 38W 46pF 650V 8A E-mode DFN-8L(5x6) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerRealChip
PackageDFN-8L(5x6)
Operating Temperature-55℃~+175℃
Ciss-Input Capacitance46pF
Gate Threshold Voltage (Vgs(th))2.5V
TechnologyE-mode
Gate Charge(Qg)1.35nC
Reverse Transfer Capacitance (Crss)0.7pF
Current - Continuous Drain(Id)8A
Drain to Source Voltage650V
Output Capacitance(Coss)18pF
Pd - Power Dissipation38W
RDS(on)300mΩ@6V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Gallium Nitride (GaN) Devices
  5. GaN Transistors(GaN HEMT)
  6. RC65E300Y
RC65E300Y

* Images are for reference only

RC65E300Y

Extended
Manufacturer

RealChip

MFR.Part #
RC65E300Y
JLCPCB Part #
C18547814
Package
DFN-8L(5x6)
Description
-55℃~+175℃ 0.7pF 1.35nC 18pF 2.5V 300mΩ@6V 38W 46pF 650V 8A E-mode DFN-8L(5x6) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RC65E300Y

* Images are for reference only

RC65E300Y
Extended
Manufacturer

RealChip

MFR.Part #
RC65E300Y
JLCPCB Part #
C18547814
Package
DFN-8L(5x6)
Description
-55℃~+175℃ 0.7pF 1.35nC 18pF 2.5V 300mΩ@6V 38W 46pF 650V 8A E-mode DFN-8L(5x6) GaN Transistors(GaN HEMT) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RC65E300Y Specifications

RC65E300Y technical specifications, attributes, and parameters.

AttributesValue
CategoryGallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT)
ManufacturerRealChip
PackageDFN-8L(5x6)
Operating Temperature-55℃~+175℃
Ciss-Input Capacitance46pF
Gate Threshold Voltage (Vgs(th))2.5V
TechnologyE-mode
Gate Charge(Qg)1.35nC
Reverse Transfer Capacitance (Crss)0.7pF
Current - Continuous Drain(Id)8A
Drain to Source Voltage650V
Output Capacitance(Coss)18pF
Pd - Power Dissipation38W
RDS(on)300mΩ@6V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RC65E300Y. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RC65E300Y Schematic Symbol & PCB Footprint

The RC65E300Y schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.