
* Images are for reference only
511KD25
Extended
- Manufacturer
- Brightking
- MFR.Part #
- 511KD25
- JLCPCB Part #
- C269047
- Package
- Plugin,P=10mm
- Description
- 1.25nF@1kHz 1.2W 15kA 320V 415V 420J 510V 845V 插件,P=10mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0823
10+
$0.9038
30+
$0.8041
100+
$0.6931
Related Products