
* Images are for reference only
471KD20J-ALEP11Z2(AML)
Extended
- Manufacturer
- Brightking
- MFR.Part #
- 471KD20J-ALEP11Z2(AML)
- JLCPCB Part #
- C5121272
- Package
- Plugin,P=11mm
- Description
- 1W 300V 350J 385V 450V 775V 80kA 850pF@1kHz 插件,P=11mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1557
50+
$0.1523
200+
$0.1499
400+
$0.1477
Related Products