
* Images are for reference only
101KD14-F
Extended
- Manufacturer
- Brightking
- MFR.Part #
- 101KD14-F
- JLCPCB Part #
- C522116
- Package
- Plugin
- Description
- 165V 28J 2nF@1kHz 4.5kA 60V 85V 90V~110V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1913
200+
$0.0741
400+
$0.0715
800+
$0.0702
Related Products