
* Images are for reference only
431KD20-P7.5
Extended
- Manufacturer
- Brightking
- MFR.Part #
- 431KD20-P7.5
- JLCPCB Part #
- C772844
- Package
- Plugin,P=7.5mm
- Description
- 190J 275V 350V 387V~473V 6.5kA 710V 930pF@1kHz 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 925
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 925
In-stock Item Pricing
Qty Unit Price
1+
$0.2120
50+
$0.1675
200+
$0.1485
400+
$0.1248
2400+
$0.1142
5000+
$0.1079
Related Products