
* Images are for reference only
241-6-24
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 241-6-24
- JLCPCB Part #
- C17556294
- Package
- Bolt Mount
- Description
- 1 1 1.25A 115V 2.5kV 24V Bolt Mount Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.3941
200+
$12.9268
500+
$12.4945
1000+
$12.2808