
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Bel Fuse | |
| Package | SIP-5 | |
| Output Current(Max) | 10A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Conversion Efficiency | 91% | |
| Length | 16.51mm | |
| Voltage - Supply | 4.5V~13.8V | |
| Capacitive Load(Max) | 1000uF | |
| Height | 8.13mm | |
| Switching Frequency | 500kHz | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage | |
| Width | 10.41mm | |
| Output Voltage | 590mV~5.1V | |
| Ripple Noise | 100mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VRAE-10E1A0GF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Bel Fuse | |
| Package | SIP-5 | |
| Output Current(Max) | 10A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Conversion Efficiency | 91% | |
| Length | 16.51mm | |
| Voltage - Supply | 4.5V~13.8V | |
| Capacitive Load(Max) | 1000uF | |
| Height | 8.13mm | |
| Switching Frequency | 500kHz | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Programmable output voltage | |
| Width | 10.41mm | |
| Output Voltage | 590mV~5.1V | |
| Ripple Noise | 100mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VRAE-10E1A0GF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VRAE-10E1A0GF datasheets or manufacturer documentation.
Datasheet: VRAE-10E1A0GF Datasheet (PDF)
The VRAE-10E1A0GF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.