
* Images are for reference only
SCEP105H-1R5
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCEP105H-1R5
- JLCPCB Part #
- C7309543
- Package
- SMD-3P,10.4x10.4mm
- Description
- 1.5uH 10.5mΩ 18A 8.5A ±20% SMD-3P,10.4x10.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9344
200+
$1.1716
500+
$1.1330
1000+
$1.1137