
* Images are for reference only
A200UP-ZS06P-PC028
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- A200UP-ZS06P-PC028
- JLCPCB Part #
- C49563341
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1.5A 12P 2 2.8mm 2mm 2mm 2mm 2x6P 3.9mm Copper alloy Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 990
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 990
In-stock Item Pricing
Qty Unit Price
1+
$0.0530
100+
$0.0421
300+
$0.0368
1000+
$0.0327
5000+
$0.0294
10000+
$0.0277
Related Products