
* Images are for reference only
A100UP-ZS16P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- A100UP-ZS16P
- JLCPCB Part #
- C41366714
- Package
- Plugin,P=1mm
- Description
- -40℃~+105℃ 1mm 1mm 1mm 2 2mm 2mm 2x16P 32P 750mA Black Gold Phosphor bronze Pin Header Through Hole 插件,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.6054
10+
$0.4863
30+
$0.4283
100+
$0.3703
500+
$0.3349
1000+
$0.3172