
* Images are for reference only
SDR1005-4R7ML
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SDR1005-4R7ML
- JLCPCB Part #
- C2041732
- Package
- SMD,10x12.7mm
- Description
- 19mΩ 4.5A 4.7uH 5.4A ±20% SMD,10x12.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$1.5923
10+
$1.3251
30+
$1.1802
100+
$1.0143
600+
$0.9403
1200+
$0.9081
Related Products