
* Images are for reference only
SRR1205-3R3ML
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRR1205-3R3ML
- JLCPCB Part #
- C1518017
- Package
- SMD,12.7x12.7mm
- Description
- 3.3uH 30mΩ 4.5A 9.2A ±20% SMD,12.7x12.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7150
200+
$0.2770
600+
$0.2673
1200+
$0.2625