
* Images are for reference only
SRP1270-1R0M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP1270-1R0M
- JLCPCB Part #
- C2045682
- Package
- SMD,13.7x13.7mm
- Description
- 1uH 2.1mΩ 32A 50A ±20% SMD,13.7x13.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 53
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 53
In-stock Item Pricing
Qty Unit Price
1+
$1.7549
10+
$1.4973
30+
$1.3380
100+
$1.1721
400+
$1.0981
800+
$1.0659