
* Images are for reference only
SRP1245CC-150M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP1245CC-150M
- JLCPCB Part #
- C28872170
- Package
- SMD,13.5x12.5mm
- Description
- 12A 15uH 38mΩ 9A ±20% SMD,13.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.7356
10+
$1.6987
30+
$1.6729
100+
$1.6488