
* Images are for reference only
SDR0603-271KL
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SDR0603-271KL
- JLCPCB Part #
- C2044326
- Package
- SMD,5.8x5.8mm
- Description
- 2.4Ω 240mA 270uH 380mA ±10% SMD,5.8x5.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2382
200+
$0.0923
400+
$0.0889
800+
$0.0873
Related Products