
* Images are for reference only
SDR0302-6R8ML
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SDR0302-6R8ML
- JLCPCB Part #
- C2044661
- Package
- SMD,2.8x3mm
- Description
- 1.2A 180mΩ 1A 6.8uH ±20% SMD,2.8x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.3603
10+
$0.3523
30+
$0.3475
100+
$0.3410
Related Products