
* Images are for reference only
RLB1314-3R3ML
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- RLB1314-3R3ML
- JLCPCB Part #
- C5874942
- Package
- Plugin,D=11.7mm
- Description
- 3.3uH 5.6A 8mΩ ±20% Plugin,D=11.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4982
150+
$0.1993
450+
$0.1929
1050+
$0.1897
Related Products