
CV230K20BL1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | BOURNS | |
| Package | - | |
| Varistor Voltage | 360V | |
| Maximum AC Volts | 230V | |
| Capacitance | 1.2nF@1kHz | |
| Maximum DC Volts | 300V | |
| Peak Current | 6.5kA |

* Images are for reference only
CV230K20BL1
Extended- Manufacturer
- MFR.Part #
- CV230K20BL1
- JLCPCB Part #
- C3262951
- Package
- -
- Description
- 1.2nF@1kHz 230V 300V 360V 6.5kA - Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CV230K20BL1
Extended- Manufacturer
- MFR.Part #
- CV230K20BL1
- JLCPCB Part #
- C3262951
- Package
- -
- Description
- 1.2nF@1kHz 230V 300V 360V 6.5kA - Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CV230K20BL1 Specifications
CV230K20BL1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | BOURNS | |
| Package | - | |
| Varistor Voltage | 360V | |
| Maximum AC Volts | 230V | |
| Capacitance | 1.2nF@1kHz | |
| Maximum DC Volts | 300V | |
| Peak Current | 6.5kA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CV230K20BL1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CV230K20BL1 Schematic Symbol & PCB Footprint
The CV230K20BL1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.