
* Images are for reference only
RLB0608-221KL
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- RLB0608-221KL
- JLCPCB Part #
- C3350187
- Package
- Plugin,D=5mm
- Description
- 2.5Ω 200mA 220uH ±10% 插件,D=5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2144
200+
$0.0830
500+
$0.0801
800+
$0.0787
Related Products