This website requires JavaScript.
no-image

* Images are for reference only

PWR5322W56R2FE

Extended
Manufacturer
BOURNS
MFR.Part #
PWR5322W56R2FE
JLCPCB Part #
C7030207
Package
5322
Description
-55℃~+155℃ 3W 56.2Ω Wirewound Resistor ±1% ±20ppm/℃ 5322 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0691
200+ $0.4267
500+ $0.4138
1500+ $0.4058
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons