
* Images are for reference only
3223W-1-105E
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 3223W-1-105E
- JLCPCB Part #
- C5160949
- Package
- SMD
- Description
- 11 125mW 1MΩ ±100ppm/℃ ±20% SMD Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$5.8572
10+
$5.0828
30+
$4.6240
100+
$4.1587
500+
$3.9445
1000+
$3.8479