This website requires JavaScript.
no-image

* Images are for reference only

PWR4318W4R70JE

Extended
Manufacturer
BOURNS
MFR.Part #
PWR4318W4R70JE
JLCPCB Part #
C4258670
Package
4318
Description
-55℃~+155℃ 2W 4.7Ω Wirewound Resistor ±5% ±50ppm/℃ 4318 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5484
200+ $0.2123
500+ $0.2059
1500+ $0.2011

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons