
* Images are for reference only
PWR2615W2701J
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PWR2615W2701J
- JLCPCB Part #
- C4167591
- Package
- SMD,6.6x3.9mm
- Description
- -55℃~+275℃ 1W 2.7kΩ Wirewound Resistor ±20ppm/℃ ±5% SMD,6.6x3.9mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8469
250+
$0.3279
500+
$0.3166
1000+
$0.3118