
* Images are for reference only
PWR221-2FCR500F
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PWR221-2FCR500F
- JLCPCB Part #
- C19317776
- Package
- TO-221
- Description
- -40℃~+155℃ 500mΩ 50W Thick Film Resistor ±1% ±100ppm/℃ TO-221 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.8701
200+
$6.3329
500+
$6.1204
1000+
$6.0157