
* Images are for reference only
PWR163S-25-2R50JE
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PWR163S-25-2R50JE
- JLCPCB Part #
- C5830293
- Package
- D2PAK
- Description
- -55℃~+155℃ 2.5Ω 250V 25W Thick Film Resistor ±100ppm/℃ ±5% D2PAK Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9194
10+
$6.9166
30+
$6.3059
100+
$5.7933