
* Images are for reference only
MF-SM013/250V-2
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- MF-SM013/250V-2
- JLCPCB Part #
- C720650
- Package
- SMD,8.9x7.2mm
- Description
- -40℃~+85℃ 16Ω 3W 4Ω 60V 7.2mm 8.9mm SMD,8.9x7.2mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 973
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 970
In-stock Item Pricing
Qty Unit Price
1+
$0.5914
10+
$0.4902
30+
$0.4468
100+
$0.3922
500+
$0.3568
1000+
$0.3423
Related Products