
* Images are for reference only
9310-36
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 9310-36
- JLCPCB Part #
- C19625049
- Package
- Plugin,D4xL9.5mm
- Description
- 10uH 445mA 45MHz 55@7.9MHz 900mΩ ±10% 插件,D4xL9.5mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1142
200+
$0.4444
500+
$0.4299
1000+
$0.4235