
* Images are for reference only
MF-LSMF200/24X-2
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- MF-LSMF200/24X-2
- JLCPCB Part #
- C3760599
- Package
- SMD,7.4x5.1mm
- Description
- -40℃~+85℃ 125mΩ 24V 2A 35mΩ 40A 4A 5W 8s SMD,7.4x5.1mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 203
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 201
In-stock Item Pricing
Qty Unit Price
1+
$1.0483
10+
$0.8518
30+
$0.7440
100+
$0.6216
Related Products