
* Images are for reference only
CHP0805QFW-2R00ELF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CHP0805QFW-2R00ELF
- JLCPCB Part #
- C6483764
- Package
- 0805
- Description
- -55℃~+155℃ 2Ω 500mW Thick Film Resistor ±1% ±200ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.2396
50+
$0.1923
150+
$0.1720
500+
$0.1466
2500+
$0.1353
5000+
$0.1285