
* Images are for reference only
CF453215-1R5K
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CF453215-1R5K
- JLCPCB Part #
- C19432461
- Package
- 1812
- Description
- 1.5uH 410mA 50@7.96MHz 600mΩ ±10% 1812 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1981
200+
$0.0791
500+
$0.0764
1000+
$0.0751
Related Products