
* Images are for reference only
CD0201-T20C
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CD0201-T20C
- JLCPCB Part #
- C1975030
- Package
- 0201
- Description
- -55℃~+85℃ 1 100nA 20V 27.3V 34V 6.5pF IEC 61000-4-2 TVS 0201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 139
Full Reel: 12000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0646
200+
$0.0251
500+
$0.0241
1000+
$0.0237
Related Products