
* Images are for reference only
9220-22-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 9220-22-RC
- JLCPCB Part #
- C1335369
- Package
- Plugin,D4.8xL11.2mm
- Description
- 14.4Ω 3.3MHz 60@0.79MHz 750uH 83mA Color Band Inductor ±5% 插件,D4.8xL11.2mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3607
200+
$0.5270
500+
$0.5077
1000+
$0.4996
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →