
* Images are for reference only
77F5R6K-TR-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 77F5R6K-TR-RC
- JLCPCB Part #
- C2049368
- Package
- Plugin,D4xL10.4mm
- Description
- 450mΩ 5.6uH 590mA 70@7.96MHz 74MHz Color Band Inductor ±10% 插件,D4xL10.4mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 87
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1035
200+
$0.0401
500+
$0.0386
1000+
$0.0380