
* Images are for reference only
5709-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 5709-RC
- JLCPCB Part #
- C1336999
- Package
- Plugin,D=1.1mm
- Description
- 1.75A 640mΩ 800uH ±15% 插件,D=1.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 72
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7324
200+
$1.8324
500+
$1.7680
1000+
$1.7358