
* Images are for reference only
3269W-1-251GLF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 3269W-1-251GLF
- JLCPCB Part #
- C5492912
- Package
- -
- Description
- 12 250mW 250Ω ±10% ±100ppm/℃ - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3394
200+
$2.5297
500+
$2.4459
1000+
$2.4041