This website requires JavaScript.
no-image

* Images are for reference only

PTH12050LAD

Extended
Manufacturer
Artesyn
MFR.Part #
PTH12050LAD
JLCPCB Part #
C6149062
Package
DIP,22.1x12.6mm
Description
-40℃~+85℃ 1 10.8V~13.2V 10mA 12.57mm 20mVp-p、30mVp-p 22.1mm 250kHz 6A 8.5mm 800mV~1.8V 88% ±2% DIP,22.1x12.6mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 168

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $34.1234
168+ $13.6156
504+ $13.1604
1008+ $12.9368

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons