
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | SMD-6P,22.1x12.6mm | |
| Output Current(Max) | 6A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 88% | |
| Function | Step-down type | |
| Length | 22.1mm | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 3300uF | |
| Switching Frequency | 300kHz | |
| Features | Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control | |
| Width | 12.57mm | |
| Output Voltage | 800mV~1.8V | |
| Ripple Noise | 20mVp-p、30mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PTH12050LAZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | SMD-6P,22.1x12.6mm | |
| Output Current(Max) | 6A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 88% | |
| Function | Step-down type | |
| Length | 22.1mm | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 3300uF | |
| Switching Frequency | 300kHz | |
| Features | Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control | |
| Width | 12.57mm | |
| Output Voltage | 800mV~1.8V | |
| Ripple Noise | 20mVp-p、30mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTH12050LAZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PTH12050LAZ datasheets or manufacturer documentation.
Datasheet: PTH12050LAZ Datasheet (PDF)
The PTH12050LAZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.