
* Images are for reference only
LTC1278-4IN#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1278-4IN#PBF
- JLCPCB Part #
- C674951
- Package
- PDIP-24
- Description
- 0℃~+70℃ 1 12 1LSB 4.95V~5.25V 400kHz Parallel port PDIP-24 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.0391
200+
$12.0124
500+
$11.5894
1000+
$11.3820