
* Images are for reference only
A-SP151Y3C-A01-3A
Extended
- Manufacturer
- Amicc
- MFR.Part #
- A-SP151Y3C-A01-3A
- JLCPCB Part #
- C5160722
- Package
- SMD,3.2x1.3mm
- Description
- -40℃~+85℃ 130° 180mcd 2.35V 20mA 585.5nm~594.5nm 591nm 60mW Discrete Diode Reverse Mount Water Clear Yellow SMD,3.2x1.3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.1228
50+
$0.0978
150+
$0.0852
500+
$0.0759
3000+
$0.0651
6000+
$0.0614
Related Products