



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Amicc | |
| Package | SMD-6P,3.2x2.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Power(Watts) | 72mW、72mW、102mW | |
| Wavelength - Dominant | 515nm~530nm、586nm~594nm、615nm~630nm | |
| Viewing Angle | 120° | |
| Illumination Color | Red, Green, Yellow | |
| Forward Current | 20mA | |
| Lens Color | Water Clear | |
| Peak Wavelength | 515nm、590nm、630nm | |
| Voltage - Forward(Vf) | 1.9V~2.3V、1.9V~2.3V、2.9V~3.3V | |
| Luminous Intensity | 900mcd、1.8cd、2.85cd |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A-SC6303AR6AGHY3AC-A01-2T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Amicc | |
| Package | SMD-6P,3.2x2.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Power(Watts) | 72mW、72mW、102mW | |
| Wavelength - Dominant | 515nm~530nm、586nm~594nm、615nm~630nm | |
| Viewing Angle | 120° | |
| Illumination Color | Red, Green, Yellow | |
| Forward Current | 20mA | |
| Lens Color | Water Clear | |
| Peak Wavelength | 515nm、590nm、630nm | |
| Voltage - Forward(Vf) | 1.9V~2.3V、1.9V~2.3V、2.9V~3.3V | |
| Luminous Intensity | 900mcd、1.8cd、2.85cd |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A-SC6303AR6AGHY3AC-A01-2T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A-SC6303AR6AGHY3AC-A01-2T datasheets or manufacturer documentation.
Datasheet: A-SC6303AR6AGHY3AC-A01-2T Datasheet (PDF)
The A-SC6303AR6AGHY3AC-A01-2T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.