
* Images are for reference only
SWC-3.0-330
Extended
- Manufacturer
- Amgis, LLC
- MFR.Part #
- SWC-3.0-330
- JLCPCB Part #
- C17540216
- Package
- Plugin,31.8x17.8mm
- Description
- 150mΩ 330uH 3A ±20% Plugin,31.8x17.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.2101
200+
$4.8725
500+
$4.7101
1000+
$4.6297