
* Images are for reference only
AMSRL1-7812JZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AMSRL1-7812JZ
- JLCPCB Part #
- C7073336
- Package
- SMD,15.2x11.4mm
- Description
- 1 12V 16V~36V 1A 92% SMD,15.2x11.4mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 32
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7888
192+
$3.9059
512+
$3.7755
992+
$3.7111
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →