
* Images are for reference only
AM2B-0505SH60-NZ
Extended
- Manufacturer
- Aimtec
- MFR.Part #
- AM2B-0505SH60-NZ
- JLCPCB Part #
- C6120793
- Package
- DIP,23.9x15.2mm
- Description
- 1 2W 4.5V~5.5V 400mA 5V 6kV 77% Short Circuit Protection、Automatic fault recovery DIP,23.9x15.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.2277
200+
$8.8695
500+
$8.5733
1000+
$8.4268