This website requires JavaScript.
no-image

* Images are for reference only

AM1LS-0524SH30-NZ

Extended
Manufacturer
Aimtec
MFR.Part #
AM1LS-0524SH30-NZ
JLCPCB Part #
C5561177
Package
SMD,12.7x11.2mm
Description
1 1W 24V 3kV 4.5V~5.5V 42mA 85% SMD,12.7x11.2mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 38

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.7019
190+ $3.8721
494+ $3.7417
988+ $3.6789
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons