
* Images are for reference only
AIUR-11-331K
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- AIUR-11-331K
- JLCPCB Part #
- C1334393
- Package
- Plugin,D9.5xL11.4mm
- Description
- 330uH 490mA 635mΩ 700mA ±10% 插件,D9.5xL11.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5818
200+
$0.2250
500+
$0.2186
1000+
$0.2138