
* Images are for reference only
ASTX-H12-B-12.000MHZ-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ASTX-H12-B-12.000MHZ-T
- JLCPCB Part #
- C17506094
- Package
- SMD2520-4P
- Description
- -30℃~+75℃ 12MHz 2.5V 4.8mA HCMOS ±2.5ppm SMD2520-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7271
200+
$3.0835
500+
$2.9805
1000+
$2.9290