
* Images are for reference only
ABLNO-V-81.920MHZ-T
Extended
- Manufacturer
- Abracon LLC
- MFR.Part #
- ABLNO-V-81.920MHZ-T
- JLCPCB Part #
- C2022238
- Package
- SMD-4P,8.7x14.3mm
- Description
- -40℃~+85℃ 25mA 3.3V 81.92MHz LVCMOS ±18ppm SMD-4P,8.7x14.3mm Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2674
200+
$3.5861
500+
$3.4606
1000+
$3.3979