
* Images are for reference only
APQM18NNR22K00D
Extended
- Manufacturer
- APV
- MFR.Part #
- APQM18NNR22K00D
- JLCPCB Part #
- C50325672
- Package
- 0603
- Description
- 220nH 50mA 800mΩ Multilayer inductor ±10% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3990
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3990
In-stock Item Pricing
Qty Unit Price
1+
$0.0683
100+
$0.0544
300+
$0.0475
1000+
$0.0423
4000+
$0.0381
8000+
$0.0360
Related Products